CK T3659A 1-Piece Water Pump Plier, 300mm Overall
- RS Stock No.:
- 288-6284
- Distrelec Article No.:
- 303-80-052
- Mfr. Part No.:
- T3659A 300
- Brand:
- CK
Subtotal (1 unit)*
$116.48
(exc. GST)
$128.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.48 |
*price indicative
- RS Stock No.:
- 288-6284
- Distrelec Article No.:
- 303-80-052
- Mfr. Part No.:
- T3659A 300
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 7 | |
| Overall Length | 300mm | |
| Handle Type | Polyvinyl Chloride | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chrome Vanadium Steel | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 7 | ||
Overall Length 300mm | ||
Handle Type Polyvinyl Chloride | ||
ESD Safe No | ||
Material Steel | ||
Finish Chrome Vanadium Steel | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK tool combines strength and durability with a drop forged chrome vanadium steel construction and a robust box joint design. Offering seven adjustable positions, it adapts to diverse needs with ease. The parallelogram-shaped jaws ensure a powerful grip on smooth and irregular surfaces, while the slim head and jaws enable efficient use in tight spaces. With PVC coated handles providing both grip and comfort, it's the ideal choice for versatile and comfortable use across various tasks.
PVC coated handles for grip and comfort
7 position adjustment capability
High strength and durability
Drop forged chrome vanadium steel construction
Slim head and jaws for use in confined spaces
Related links
- CK T3659A 1-Piece Water Pump Plier, 180 mm Overall
- CK T3659A 1-Piece Water Pump Plier, 240 mm Overall
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
- Wiha Z22030002SB 1-Piece Water Pump Plier 63mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 70mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
