Wiha 32322 1-Piece Long Nose Plier, 160mm Overall
- RS Stock No.:
- 280-5834
- Distrelec Article No.:
- 110-43-931
- Mfr. Part No.:
- 32322
- Brand:
- Wiha
Subtotal (1 unit)*
$58.75
(exc. GST)
$64.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.75 |
*price indicative
- RS Stock No.:
- 280-5834
- Distrelec Article No.:
- 110-43-931
- Mfr. Part No.:
- 32322
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Sub Type | Cutting Edge Straight Shape | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Sub Type Cutting Edge Straight Shape | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Wiha Tools Plier is an industrial needle nose plier with cutting edge in straight shape. This plier is 160 mm in length. This plier is used for gripping and holding as well as cutting soft and hard wires and cables.
Compliance with DIN ISO 5745
Preferred choice in the mechanical sector
Related links
- BETA 1-Piece Long Nose Plier 56mm Jaw
- BETA 1-Piece Long Nose Plier 54mm Jaw
- BETA 1-Piece Long Nose Plier 51.5mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
- Bahco NS406-160 1-Piece Long Nose Plier 54mm Jaw
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- Knipex 31 11 1-Piece Long Nose Plier 55mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 40mm Jaw
