Knipex 20 01 140 1-Piece Flat Nose Plier Short, 140mm Overall, 28mm Jaw
- RS Stock No.:
- 267-6987
- Mfr. Part No.:
- 20 01 140
- Brand:
- Knipex
Subtotal (1 unit)*
$45.51
(exc. GST)
$50.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.51 |
*price indicative
- RS Stock No.:
- 267-6987
- Mfr. Part No.:
- 20 01 140
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Flat Nose Pliers | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Jaw Length | 28mm | |
| Jaw Width | 15.5mm | |
| Finish | Polished | |
| Jaw Style | Short | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Flat Nose Pliers | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Jaw Length 28mm | ||
Jaw Width 15.5mm | ||
Finish Polished | ||
Jaw Style Short | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 20 01 140 Flat Nose Pliers with plastic coating black atramentized 140 mm
20 01 140 Flat Nose Pliers flat, short, wide jaws. Suitable for gripping flat materials in easily accessible places. Knurled gripping surfaces. - Jaw thickness (joint) (T1): 9.5mm- Jaw length (L3): 28.0mm- Head width (W3): 15.5mm
Features and Benefits
Flat, Short, Wide Jaws
Suitable For Gripping Flat Materials In Easily Accessible Places
Suitable For Gripping Flat Materials In Easily Accessible Places
Technical attributes
Knurled Gripping Surfaces
Related links
- Knipex 20 02 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 05 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 28mm Jaw
- Knipex 20 01 125 1-Piece Flat Nose Plier Short 27mm Jaw
- Knipex 20 01 160 1-Piece Flat Nose Plier Short 30mm Jaw
- Knipex 20 01 180 1-Piece Flat Nose Plier Short 35mm Jaw
- RS PRO 1-Piece Flat Nose Plier Long Nose 28mm Jaw
