Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-E3/54
- RS Stock No.:
- 700-0915
- Mfr. Part No.:
- SB540-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 360 more to save $12.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$24.54
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,280 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 340 | $1.227 | $24.54 | - |
| 360 - 680 | $1.192 | $23.84 | $12.60 |
| 700 + | $1.16 | $23.20 | $46.90 |
*price indicative
- RS Stock No.:
- 700-0915
- Mfr. Part No.:
- SB540-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SB540 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 5.8mm | |
| Height | 5.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SB540 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 5.8mm | ||
Height 5.8mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-T
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5H100-E3/54
- Vishay 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560-E3/54
