Bahco NS406-160 1-Piece Long Nose Plier, 160mm Overall, 54mm Jaw
- RS Stock No.:
- 171-599
- Mfr. Part No.:
- NS406-160
- Brand:
- Bahco
Subtotal (1 unit)*
$490.34
(exc. GST)
$539.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.34 |
*price indicative
- RS Stock No.:
- 171-599
- Mfr. Part No.:
- NS406-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Long Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Aluminium Bronze | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 54mm | |
| Standards/Approvals | ISO 5745 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Long Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Aluminium Bronze | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 54mm | ||
Standards/Approvals ISO 5745 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Long Nose Pliers Aluminium Bronze 160 mm
The Bahco Tools Non-sparking long nose plier is expertly crafted from aluminium bronze, making it a reliable companion for tasks in potentially explosive environments. Designed with an ergonomic focus, it measures 160 mm, providing optimal reach and control for precision work.
Ergonomic design provides comfortable handling during prolonged tasks
Lightweight at 130 g
Long nose design allows for precision work in tight spaces
PVC coated handles enhance grip and overall user safety
Related links
- BETA 1-Piece Long Nose Plier 54mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 54mm Jaw
- BETA 1-Piece Long Nose Plier Bent flat knurled nose 54mm Jaw
- Bahco NS406-200 1-Piece Long Nose Plier Long Nose 74mm Jaw
- BETA 1-Piece Long Nose Plier 51.5mm Jaw
- BETA 1-Piece Long Nose Plier 50mm Jaw
