Expert by Facom 1-Piece Long Nose Plier, 160mm Overall Serrated, 40mm Jaw
- RS Stock No.:
- 255-2757
- Mfr. Part No.:
- E080409
- Brand:
- Expert by Facom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.53
(exc. GST)
$41.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $37.53 |
| 15 - 39 | $36.03 |
| 40 + | $34.51 |
*price indicative
- RS Stock No.:
- 255-2757
- Mfr. Part No.:
- E080409
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Material | Chrome | |
| ESD Safe | No | |
| Handle Type | Ergonomic | |
| Jaw Length | 40mm | |
| Jaw Style | Serrated | |
| Jaw Shape | Bent | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Material Chrome | ||
ESD Safe No | ||
Handle Type Ergonomic | ||
Jaw Length 40mm | ||
Jaw Style Serrated | ||
Jaw Shape Bent | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5745 | ||
Height Safe No | ||
- COO (Country of Origin):
- FR
The Expert by Facom 1/2 round nose 40° elbowed pliers has slim nose ensuring optimum access when used in a confined environment. It has finely serrated noses with a side wire-cutter and ergonomic handle for better comfort in long and repetitive use.
160 mm length
195 g weight
- RS Stock No. 2552756
- Mfr. Part No. E080407
Each
$36.95
- RS Stock No. 2552750
- Mfr. Part No. E050411
Each
$54.93
- RS Stock No. 2344940
- Mfr. Part No. 1172BM
Each
$113.73
- RS Stock No. 3270729
- Mfr. Part No. 2427 G-160
Each
$88.43
Related links
- Bahco NS411-200 1-Piece Plier 40mm Jaw
- Expert by Facom 1-Piece Long Nose Plier Serrated 70mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier 56mm Jaw
- BETA 1-Piece Long Nose Plier 54mm Jaw
- Knipex 1-Piece Long Nose Plier 55mm Jaw
- BETA 1-Piece Long Nose Plier 51.5mm Jaw









