Knipex 1-Piece Long Nose Plier, 160mm Overall, 55mm Jaw

Subtotal (1 unit)*

$103.01

(exc. GST)

$113.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.01

*price indicative

RS Stock No.:
632-4706
Mfr. Part No.:
31 21 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Long Nose Pliers

Product Type

Long Nose Plier

Number of Pieces

1

Tip Size

1.8 → 2.5 mm²

Overall Length

160mm

VDE/1000V Approved

No

ESD Safe

No

Handle Type

Plastic Coated

Material

Chrome Vanadium Steel, Electric Steel

Jaw Length

55mm

Jaw Width

15mm

Finish

Polished

Non-Sparking

No

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 31 21 160 Flat Nose Pliers (Needle-Nose Pliers) with plastic coating black atramentized 160 mm


31 21 160 Flat Nose Pliers precision pliers for very EXACT assembly, bending and adjusting work. Slim and ergonomically shaped for work in poorly accessible areas. Smooth ground gripping surfaces. Edges carefully deburred. - Jaw thickness (joint) (T1): 7.5mm- Tips width (W4): 1.8mm- Tips thickness (T2): 2.5mm- Gripping surface length (L4): 27.0mm- Jaw length (L3): 55.0mm- Head width (W3): 16.0mm- Head angle: 45

Features and Benefits


Precision Pliers For Very Exact Assembly, Bending And Adjusting Work
Slim And Ergonomically Shaped For Work In Poorly Accessible Areas

Technical attributes


Smooth Ground Gripping Surfaces
Edges Carefully Deburred

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy