BETA 1-Piece Water Pump Plier, 240mm Overall, 48mm Jaw
- RS Stock No.:
- 233-1280
- Mfr. Part No.:
- 1047BM 240
- Brand:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-1280
- Mfr. Part No.:
- 1047BM 240
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Push Button Adjustable | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| ESD Safe | No | |
| Handle Type | Bi-Material | |
| Jaw Length | 48mm | |
| Jaw Opening | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Push Button Adjustable | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
ESD Safe No | ||
Handle Type Bi-Material | ||
Jaw Length 48mm | ||
Jaw Opening 36mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA slip joint pliers has a push button adjustment and bimaterial handles.
Quick, accurate adjustment by pressing push button
No accidental misadjustment
Heat-treated jaws
Related links
- BETA 1-Piece Water Pump Plier 35mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 181A.25CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 181A Water Pump Plier 48mm Jaw
- RS PRO Water Pump Plier 48mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
