Expert by Facom 1-Piece Water Pump Plier, 240mm Overall Curved, 36mm Jaw
- RS Stock No.:
- 255-2826
- Mfr. Part No.:
- E184690
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$29.69
(exc. GST)
$32.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $29.69 | - |
| 15 - 39 | $28.51 | 3% |
| 40 + | $27.33 | 7% |
*price indicative
- RS Stock No.:
- 255-2826
- Mfr. Part No.:
- E184690
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 240mm | |
| Material | Chromium | |
| ESD Safe | No | |
| Handle Type | PVC Sheathed | |
| Jaw Length | 36mm | |
| Finish | Shot Blasted Varnished | |
| Jaw Style | Curved | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 240mm | ||
Material Chromium | ||
ESD Safe No | ||
Handle Type PVC Sheathed | ||
Jaw Length 36mm | ||
Finish Shot Blasted Varnished | ||
Jaw Style Curved | ||
Standards/Approvals ISO 8976 | ||
- COO (Country of Origin):
- FR
The Expert by Facom multigrip plier has spatula branches and blue PVC sheathed handles.
Shot blasted varnished
Related links
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 32mm Jaw
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
- Facom 1-Piece Water Pump Plier 60mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- BETA 1-Piece Water Pump Plier 35mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 36mm Jaw
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw