SAM 208-80 1-Piece Plier, 367mm Overall

Subtotal (1 unit)*

$116.69

(exc. GST)

$128.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.69

*price indicative

RS Stock No.:
270-3242
Mfr. Part No.:
208-80
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Number of Pieces

1

Overall Length

367mm

VDE/1000V Approved

No

Material

Forged Steel

ESD Safe

No

Handle Type

PVC Sheathed

Jaw Shape

U-Shaped

Model Number

208-80

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM dismantling clamp exhaust mounting pads is exhaust silent bloc removal tool. Its body with a length of 367mm and sheathed handle ensures greater operator force and comfort. The U-shaped fork extracts the bloc without any risk of twisting the conta

Pliers that press on the silent blocs fastener nipple and the rear lug

Weight 0.84 kg

Guarantee O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy