Knipex 1-Piece Plier, 240mm Overall
- RS Stock No.:
- 267-6920
- Mfr. Part No.:
- 09 01 240
- Brand:
- Knipex
Subtotal (1 unit)*
$80.89
(exc. GST)
$88.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.89 |
*price indicative
- RS Stock No.:
- 267-6920
- Mfr. Part No.:
- 09 01 240
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 240mm | |
| VDE/1000V Approved | No | |
| Material | Vanadium Electric Steel | |
| Handle Type | Plastic Coated, Non-Slip | |
| ESD Safe | No | |
| Finish | Head Polished | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.20, DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 240mm | ||
VDE/1000V Approved No | ||
Material Vanadium Electric Steel | ||
Handle Type Plastic Coated, Non-Slip | ||
ESD Safe No | ||
Finish Head Polished | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.20, DIN ISO 5746 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Lineman's Pliers with high transmission ratio for easy cutting.Requires 50 % less effort compared with conventional combination pliers thanks to optimised transmission ratio.Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation.
Vanadium electric steel material
Does not contain SVHC
Related links
- Knipex 09 12 240 1-Piece Combination Plier, 240 mm Overall
- IRIMO 634Q-250-1 1-Piece Plier 47.5mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Knipex 09 11 240 1-Piece Combination Plier, 240 mm Overall
- Teng Tools MB472-9 1-Piece Circlip Plier, 240 mm Overall
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Knipex 1-Piece Plier 55mm Jaw
