SAM 208 1-Piece Gripping Plier, 153mm Overall

Subtotal (1 unit)*

$50.53

(exc. GST)

$55.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.53

*price indicative

RS Stock No.:
270-3239
Mfr. Part No.:
208-3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Gripping Plier

Number of Pieces

1

Overall Length

153mm

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM clamps for 4 to 10 mm hoses, for shutting off hoses easily and quickly for bleeding operations. It is made of high-strength composite and has integrated locking.

For diameter 4 to 10 mm

Length 153 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy