SAM 208-75 1-Piece Plier, 300mm Overall
- RS Stock No.:
- 210-918
- Mfr. Part No.:
- 208-75
- Brand:
- SAM
Subtotal (1 unit)*
$245.44
(exc. GST)
$269.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.44 |
*price indicative
- RS Stock No.:
- 210-918
- Mfr. Part No.:
- 208-75
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Single-Piece Exhaust Collar Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Single-Piece Exhaust Collar Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
208-75
The SAM Outillage innovative tool is designed for effortless handling of PSA flanges, ensuring safety and precision during automotive interventions. The single-piece exhaust collar pliers are expertly crafted to provide a reliable grip without damaging the flange, making it easier to both open and maintain connections. With a thoughtful design that prioritises user experience, these pliers are built to last, offering a sturdy length of 300 mm, which maximises leverage.
Designed for exhaust clamps
Generous opening for various flange sizes
Durable for regular use
Secure and comfortable grip
Lightweight to reduce fatigue
Comprehensive guarantee
Easy to store and transport
Related links
- Bahco NS408-300 1-Piece Plier, 300 mm Overall
- Knipex 46 21 A41 1-Piece Circlip Plier, 300 mm Overall
- Knipex 44 21 J41 1-Piece Circlip Plier, 300 mm Overall
- Crescent RTZ212CGV 6-Piece Plier 66mm Jaw ESD Safe
- Crescent RTZ212CG 6-Piece Plier 66mm Jaw ESD Safe
- SAM 208-80 1-Piece Plier, 367 mm Overall
- CK T3659A 1-Piece Water Pump Plier, 300 mm Overall
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
