Bahco 2521S-160 1-Piece Round Nose Plier, 160mm Overall VDE/1000V Approved, 49.5mm Jaw

Subtotal (1 unit)*

$78.02

(exc. GST)

$85.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.02

*price indicative

RS Stock No.:
270-2372
Mfr. Part No.:
2521S-160
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Ergotm Round Nose

Product Type

Round Nose Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

160mm

Handle Type

Insulated, Comfort Grip

Material

High Alloy Steel

ESD Safe

No

Jaw Length

49.5mm

Finish

Phosphate

Non-Sparking

No

Standards/Approvals

IEC 60900, ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO round nose pliers has insulated dual-component handles with phosphate finish. It has overall length of 160mm.

Round thin tips for improved accessibility

Specifically designed for wire bending

Standards ISO 5745, IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy