Phoenix Contact 1212364 1-Piece Round Nose Plier, 160mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$60.21

(exc. GST)

$66.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.21

*price indicative

RS Stock No.:
129-521
Mfr. Part No.:
1212364
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Round Nose Plier

Product Type

Round Nose Plier

Number of Pieces

1

Overall Length

160mm

VDE/1000V Approved

Yes

Handle Type

Ergonomic

Standards/Approvals

DIN ISO 5745, DIN EN 60900 (VDE 0682 PART 201)

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact VDE-insulated round-nose pliers are designed for professional use, with finely notched grip areas for comfortable handling. Ergonomic handle design reduces fatigue, and the tool is forged die-hardened for maximum durability. It meets VDE 1000V AC/1500V DC testing standards and has excellent gripping performance. The pliers are part of the UNIFOX VDE range and come with various approvals and certifications.

Ergonomic handle design reduces fatigue

Forged die-hardened for maximum durability

Meets VDE 1000V AC/1500V DC standards

Part of the UNIFOX VDE range

Excellent gripping performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy