Bahco 2430V-160 1-Piece Nose Plier, 160mm Overall VDE/1000V Approved, 49mm Jaw

Subtotal (1 unit)*

$99.59

(exc. GST)

$109.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.59

*price indicative

RS Stock No.:
270-2371
Mfr. Part No.:
2430V-160
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Nose Plier

Number of Pieces

1

Tip Size

3.0 → 2.5 mm²

VDE/1000V Approved

Yes

Overall Length

160mm

Handle Type

Insulated

ESD Safe

No

Material

High Performance Alloy Steel

Jaw Length

49mm

Jaw Width

16mm

Finish

Anti-Corrosion, Chrome Plated

Standards/Approvals

ISO 5745, IEC 60900

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco VDE insulated snipe nose pliers have Chrome plated and anti-corrosion treated finish. This provides protection as well as creating a visual warning system.

Dip-coated insulation

3-layer safety colour code insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy