Phoenix Contact 1212812 6-Piece Round Nose Plier, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 170-585
- Mfr. Part No.:
- 1212812
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$60.21
(exc. GST)
$66.23
(inc. GST)
- RS Stock No.:
- 170-585
- Mfr. Part No.:
- 1212812
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Round Nose Plier | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | EAC, DIN EN 60900 (VDE 0682 PART 201), EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Round Nose Plier | ||
Product Type Round Nose Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Handle Type Ergonomic | ||
Standards/Approvals EAC, DIN EN 60900 (VDE 0682 PART 201), EU RoHS, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact round-nose pliers is VDE insulated and tested up to 1000V AC/1500V DC. With an ergonomic handle design to reduce fatigue during work, this tool features finely notched gripping surfaces for optimum performance. The pliers are forged with die hardened oil for maximum durability, making them a reliable choice for various tasks. With a length of 160mm and a sleek black color, these pliers meet standards such as DIN EN 60900 and DIN ISO 5745, ensuring quality and safety in use.
VDE insulated for safe use up to 1000V AC
Forged with die-hardened oil for durability
Meets DIN EN 60900 and DIN ISO 5745 standards
Sleek black color for easy identification
Compact 160mm design for handling ease
Related links
- Phoenix Contact 1212364 1-Piece Round Nose Plier, 160 mm Overall VDE/1000V Approved
- Bahco 2521S-160 1-Piece Round Nose Plier 49.5mm Jaw
- Knipex 1-Piece Round Nose Plier 41mm Jaw
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Phoenix Contact 1212809 6-Piece Flat Nose Plier, 160 mm Overall VDE/1000V Approved
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Phoenix Contact 1212363 1-Piece Flat Nose Plier, 160 mm Overall VDE/1000V Approved
- Bahco 1-Piece Nose Plier 49mm Jaw

