Bahco 2101S-160 1-Piece Side cutter, 160mm Overall Straight VDE/1000V Approved, 18.1mm Jaw
- RS Stock No.:
- 270-2363
- Mfr. Part No.:
- 2101S-160
- Brand:
- Bahco
Subtotal (1 unit)*
$138.42
(exc. GST)
$152.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.42 |
*price indicative
- RS Stock No.:
- 270-2363
- Mfr. Part No.:
- 2101S-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Side cutter | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Material | Alloy Steel | |
| Handle Type | Insulated, Dual Component, Ergonomic | |
| ESD Safe | No | |
| Jaw Length | 18.1mm | |
| Finish | Phosphate | |
| Jaw Shape | Round | |
| Jaw Style | Straight | |
| Model Number | 2101S-160 | |
| Standards/Approvals | VDE, IEC 60900, GS | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Side cutter | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Material Alloy Steel | ||
Handle Type Insulated, Dual Component, Ergonomic | ||
ESD Safe No | ||
Jaw Length 18.1mm | ||
Finish Phosphate | ||
Jaw Shape Round | ||
Jaw Style Straight | ||
Model Number 2101S-160 | ||
Standards/Approvals VDE, IEC 60900, GS | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Side Cutter, Copper Wire: 3.8mm/Iron Wire: 2.5mm/Piano Wire: 2.5mm Cutting Capacity, 18.1mm Jaw Length - 2101S-160
This side cutter is made from high-quality materials to offer effective wire cutting solutions. Its ergonomic design ensures comfort during extended use while providing consistent performance, making it an indispensable tool for cutting copper, iron, and piano wire.
Features & Benefits
• Durable alloy steel construction ensures long-lasting performance
• VDE/1000V approval enhances safety for applications in electrical contexts
• Straight tip design facilitates precision cutting in confined spaces
• Can cut various wire types, including copper and iron
• Ergonomic handle design minimises user fatigue during extensive use
• Compact size enhances accessibility for detailed cutting tasks
Applications
• Effective for cutting copper wire in electronic circuits
• Suitable for trimming iron wire in mechanical projects
• Ideal for precision cutting in tight spaces during assembly
• Utilised in maintenance tasks within the electrical domain
What is the maximum cutting capacity for different wire types?
The maximum cutting capacity is 3.8mm for copper wire and 2.5mm for iron and piano wire.
Is this tool suitable for use in high-voltage environments?
Yes, this tool has VDE/1000V approval, ensuring safety for high-voltage applications.
How do I maintain the cutting edges for best performance?
Regularly clean the cutting edges and store the tool in a dry environment to retain sharpness.
Can it be used for materials other than wire?
This tool is specifically designed for wire cutting and may not perform optimally with other materials.
What is the recommended usage for prolonged comfort?
Utilising its ergonomic design will enhance comfort during lengthy cutting tasks, reducing strain on the hands.
Related links
- Bahco 2101S VDE/1000V Approved Semi-Flush Cable Cutter
- Bahco 2521S-160 1-Piece Round Nose Plier 49.5mm Jaw
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Bahco 1-Piece Nose Plier 49mm Jaw
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Knipex Knipex VDE/1000V Approved Twin Cutting Edge Cable Cutter
