Ega-Master 76595 1-Piece Plier, 160mm Overall VDE/1000V Approved, 25mm Jaw
- RS Stock No.:
- 288-787
- Mfr. Part No.:
- 76595
- Brand:
- Ega-Master
Subtotal (1 unit)*
$60.34
(exc. GST)
$66.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $60.34 |
*price indicative
- RS Stock No.:
- 288-787
- Mfr. Part No.:
- 76595
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 25mm | |
| Finish | Polished, Titacrom | |
| Standards/Approvals | RoHS, DIN 5746, DIN 5745, 1.000V IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
Jaw Length 25mm | ||
Finish Polished, Titacrom | ||
Standards/Approvals RoHS, DIN 5746, DIN 5745, 1.000V IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Diagonal Cutting Pliers has an axle ensures long service life and smooth operation without clearance. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip. It has Titacrom which is a special surface treatment, more corrosion resistant than standard chrome, resistant to impact and friction, non reflecting with very attractive finishing.
1000V insulation
160mm Length
Opening distance is 25mm
The teeth of the jaws has been carefully designed to hold small parts
Related links
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 62479 1-Piece Plier 60mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Ega-Master 73001 1-Piece Plier, 254 mm Overall VDE/1000V Approved
- Ega-Master 62344 1-Piece Plier Set, 180 mm Overall VDE/1000V Approved
