Duracell Procell Alkaline Alkaline Battery 1.5 V
- RS Stock No.:
- 594-803
- Mfr. Part No.:
- 5009506
- Brand:
- Duracell Procell
Subtotal (1 pack of 4 units)*
$3.29
(exc. GST)
$3.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.29 | $0.823 |
*price indicative
- RS Stock No.:
- 594-803
- Mfr. Part No.:
- 5009506
- Brand:
- Duracell Procell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell Procell | |
| Product Type | Alkaline Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Termination Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Product Type Alkaline Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Termination Type Flat | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CL
Related links
- Duracell Procell PX2400 Alkaline Alkaline Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell PX1400 1.5 V Alkaline Alkaline-Manganese Dioxide Battery, 7933 mAh
- Duracell Procell Constant Alkaline AAA Battery 1.5 V
- Duracell Procell Intense Alkaline AA Battery 1.5 V
- Duracell Procell Intense Alkaline AAA Battery 1.5 V
- Duracell Procell Procell 1.5 V Alkaline D Battery
- Duracell Procell Alkaline Manganese Dioxide Rechargeable Battery 1.5 V - Pack of 4
