Knipex Knipex VDE/1000V Approved 15 mm Twin Cutting Edge Cable Cutter

Subtotal (1 unit)*

$113.33

(exc. GST)

$124.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.33

*price indicative

RS Stock No.:
238-6991
Distrelec Article No.:
301-78-469
Mfr. Part No.:
95 16 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Cutter

Non-Sparking

No

Overall Length

160mm

VDE/1000V Approved

Yes

Height Safe

No

Application

Cutting

Jaw Material

Tool Steel

ESD Safe

No

Material Cut

Aluminium Wire, Copper Wire

Grip Material

Multi-Component

Standards/Approvals

ASME B107.20, DIN EN 60900, DIN ISO 5746, DIN ISO 5745, IEC 60900

Maximum Cutting Capacity

15mm

Cut Type

Twin Cutting Edge

RoHS Status: Exempt

COO (Country of Origin):
DE

Cable Cutter StepCut 160mm - Insulated 1000V


Features / Benefits :


Small, light, strong: comfortable cutting without crushing, for a format of only

size of only 160 mm

Significantly less effort: the grooves cut the threads one after the other

after each other; cutting is up to 40% easier than with standard

cutting is up to 40% easier than with standard cable cutters of the same length!

Ergonomic handle: Optimum cutting feeling even with larger

Ergonomically designed handle: optimal cutting feeling even with larger cable diameters

Cuts stranded copper and aluminium cables

up to Ø 15 mm (50 mm²)

Cuts rigid copper and aluminium cables up to 5 x 4 mm².

Cuts without crushing

Screwed hinge: precise, effortless, durable

Anti-pinch protection for safe working

Not suitable for steel wire, hardened copper conductors and

wire ropes

Induction-hardened cutting edges, hardness approx. 56 HRC

Special quality tool steel, forged, oil-hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy