Knipex 1-Piece Combination Plier, 200mm Overall

Subtotal (1 unit)*

$80.54

(exc. GST)

$88.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.54

*price indicative

RS Stock No.:
267-8523
Mfr. Part No.:
02 05 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

13 mm

Overall Length

200mm

Material

Special Quality Tool Steel

Handle Type

Comfort Grip

ESD Safe

No

Finish

Chrome Plated

Standards/Approvals

DIN ISO 5746

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 02 05 200 High Leverage Combination Pliers with comfort handles chrome-plated 200 mm


02 05 200 High Leverage Combination Pliers 35% less effort required than with conventional combination pliers. with cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges. Cutting edges additionally induction-hardened, cutting edge hardness approx. 63 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities hard wire (diameter): Ø 2.8mm- Cutting capacities piano wire (diameter): Ø 2.2mm- Cutting capacity copper cable, multiple-stranded: Ø 13.0mm- Cutting capacity copper cable, multiple-stranded: 25.0mm²

Features and Benefits


35% Less Effort Required Than With Conventional Combination Pliers
With Cutting Edges (Hardness Approx. 63 Hrc) For Heavy Duty
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


Easier Work Due To Optimised Leverage
Easier Cutting, Powerful Gripping, Bending And Pulling
Long Cutting Edges For Thicker Cables
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Precise, Minimal Light Gap Between The Gripping Jaws To Ensure Optimal Function Of The Cutting Edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy