Knipex 1-Piece Combination Plier, 200mm Overall

Subtotal (1 unit)*

$69.40

(exc. GST)

$76.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.40

*price indicative

RS Stock No.:
267-8540
Distrelec Article No.:
110-83-876
Mfr. Part No.:
03 05 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

13 mm

VDE/1000V Approved

No

Overall Length

200mm

Material

Special Quality Tool Steel

ESD Safe

No

Handle Type

Comfort Grip

Finish

Chrome Plated

Non-Sparking

No

Standards/Approvals

DIN ISO 5746

Non Compliant

COO (Country of Origin):
DE

KNIPEX 03 05 200 Combination Pliers with comfort handles chrome-plated 200 mm


03 05 200 Combination Pliers With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 3.8mm- Cutting capacities hard wire (diameter): Ø 2.5mm- Cutting capacity copper cable, multiple-stranded: Ø 13.0mm- Cutting capacity copper cable, multiple-stranded: 16.0mm²

Features and Benefits


With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
With Cutting Edges For Soft And Hard Wire
Long Cutting Edges For Thicker Cables
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy