BETA 1150MQ 200 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved, 43mm Jaw
- RS Stock No.:
- 616-687
- Mfr. Part No.:
- 1150MQ 200
- Brand:
- BETA
Subtotal (1 unit)*
$108.85
(exc. GST)
$119.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.85 |
*price indicative
- RS Stock No.:
- 616-687
- Mfr. Part No.:
- 1150MQ 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Cutting Capacity | 2 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Plated Steel | |
| ESD Safe | No | |
| Jaw Length | 43mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Cutting Capacity 2 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Plated Steel | ||
ESD Safe No | ||
Jaw Length 43mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Combination plier is a professional-grade tool designed for electrical work, offering insulation up to 1000V for user safety. Its bright chrome-plated finish enhances corrosion resistance, while the bi-material handle ensures a secure and comfortable grip. The decentralized pin increases leverage, reducing effort and boosting cutting power ideal for demanding tasks in industrial and electro technical environments.
Bright chrome plated surface for corrosion protection
Bi material handle for ergonomic comfort and slip resistance
Decentralized pin design improves cutting efficiency
Related links
- Bahco 2678 G-200 1-Piece Combination Plier 43mm Jaw
- BETA 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Combination Plier 37mm Jaw
- BETA 1-Piece Combination Plier 39mm Jaw
- Bahco 2950-250 1-Piece Plier 43mm Jaw
- Bahco TAH2628G-200 1-Piece Combination Plier 39mm Jaw
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
- BETA 1-Piece Long Nose Plier 76mm Jaw
