Bahco NS400-200 1-Piece Combination Plier, 200mm Overall, 28mm Jaw
- RS Stock No.:
- 171-928
- Mfr. Part No.:
- NS400-200
- Brand:
- Bahco
Subtotal (1 unit)*
$553.10
(exc. GST)
$608.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.10 |
*price indicative
- RS Stock No.:
- 171-928
- Mfr. Part No.:
- NS400-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 1 mm | |
| Overall Length | 200mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Aluminium Bronze | |
| Jaw Length | 28mm | |
| Finish | Aluminium | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 1 mm | ||
Overall Length 200mm | ||
Handle Type Polyvinyl Chloride | ||
Material Aluminium Bronze | ||
Jaw Length 28mm | ||
Finish Aluminium | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 5746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Combination Pliers Aluminium Bronze 200 mm
The Bahco Tools Non-sparking combination pliers set a new standard in safety and efficiency for professionals operating in potentially explosive environments. Crafted from high-quality aluminium bronze, these pliers are ideal for handling Cu and Fe wires, offering peace of mind where traditional steel tools could pose a risk of sparking.
Ergonomically designed with PVC coated handles for increased comfort
Offers a cutting capacity ideal for handling copper and ferrous wires
Manufactured to meet strict ISO standards
Related links
- Bahco TAH2628G-200 1-Piece Combination Plier 39mm Jaw
- Bahco 1-Piece Combination Plier 39mm Jaw
- Bahco 2678 G-200 1-Piece Combination Plier 43mm Jaw
- Bahco NS400-180 1-Piece Combination Plier 26mm Jaw
- Bahco NS400-160 1-Piece Combination Plier 24mm Jaw
- BETA 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Combination Plier 43mm Jaw
- SAM 1-Piece Combination Plier 42mm Jaw
