Knipex 1-Piece Combination Plier, 230mm Overall
- RS Stock No.:
- 267-8524
- Mfr. Part No.:
- 02 05 225
- Brand:
- Knipex
Subtotal (1 unit)*
$88.14
(exc. GST)
$96.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.14 |
*price indicative
- RS Stock No.:
- 267-8524
- Mfr. Part No.:
- 02 05 225
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 14 mm | |
| Overall Length | 230mm | |
| ESD Safe | No | |
| Handle Type | Comfort Grip | |
| Material | Special Quality Tool Steel | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | REACH, DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Cutting Capacity 14 mm | ||
Overall Length 230mm | ||
ESD Safe No | ||
Handle Type Comfort Grip | ||
Material Special Quality Tool Steel | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals REACH, DIN ISO 5746 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 02 05 225 High Leverage Combination Pliers with comfort handles chrome-plated 225 mm
02 05 225 High Leverage Combination Pliers 35% less effort required than with conventional combination pliers. with cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges. Cutting edges additionally induction-hardened, cutting edge hardness approx. 63 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities hard wire (diameter): Ø 3.0mm- Cutting capacities piano wire (diameter): Ø 2.5mm- Cutting capacity copper cable, multiple-stranded: Ø 14.0mm- Cutting capacity copper cable, multiple-stranded: 25.0mm²
Features and Benefits
35% Less Effort Required Than With Conventional Combination Pliers
With Cutting Edges (Hardness Approx. 63 Hrc) For Heavy Duty
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
With Cutting Edges (Hardness Approx. 63 Hrc) For Heavy Duty
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
Easier Work Due To Optimised Leverage
Easier Cutting, Powerful Gripping, Bending And Pulling
Long Cutting Edges For Thicker Cables
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Precise, Minimal Light Gap Between The Gripping Jaws To Ensure Optimal Function Of The Cutting Edges
Easier Cutting, Powerful Gripping, Bending And Pulling
Long Cutting Edges For Thicker Cables
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Precise, Minimal Light Gap Between The Gripping Jaws To Ensure Optimal Function Of The Cutting Edges
Related links
- Knipex 1-Piece Combination Plier, 200 mm Overall
- Knipex 1-Piece Combination Plier, 190 mm Overall
- Knipex 1-Piece Combination Plier, 231 mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 180 mm Overall
- Knipex 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 200mm Overall
