Ega-Master 70532 1-Piece Combination Plier, 200mm Overall
- RS Stock No.:
- 593-998
- Mfr. Part No.:
- 70532
- Brand:
- Ega-Master
Subtotal (1 unit)*
$340.61
(exc. GST)
$374.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.61 |
*price indicative
- RS Stock No.:
- 593-998
- Mfr. Part No.:
- 70532
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic, Bi-Material | |
| Material | Aluminium Bronze | |
| Finish | Attractive | |
| Standards/Approvals | RoHS Exempt | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Ergonomic, Bi-Material | ||
Material Aluminium Bronze | ||
Finish Attractive | ||
Standards/Approvals RoHS Exempt | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Combination Plier is non sparking. It is the best alternative for use in potentially explosive environments. All tools are forged after casting to ensure the highest quality, combining excellent mechanical properties with an attractive finish. This makes them safe, durable, and reliable for demanding industrial applications. The teeth of the jaws has been carefully designed to hold small parts regardless of their form.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Ega-Master 1-Piece Combination Plier, 200 mm Overall
- Knipex 1-Piece Combination Plier, 200 mm Overall
- Facom 1-Piece Combination Plier, 200 mm Overall
- BETA 1-Piece Combination Plier 50mm Jaw
- BETA 1-Piece Combination Plier 43mm Jaw
- Bahco TAH2628G-200 1-Piece Combination Plier 39mm Jaw
- Bahco NS400-200 1-Piece Combination Plier 28mm Jaw
- Ega-Master 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 200 mm Overall VDE/1000V
