Knipex 1-Piece Combination Plier, 190mm Overall
- RS Stock No.:
- 267-8522
- Mfr. Part No.:
- 02 05 180
- Brand:
- Knipex
Subtotal (1 unit)*
$76.05
(exc. GST)
$83.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.05 |
*price indicative
- RS Stock No.:
- 267-8522
- Mfr. Part No.:
- 02 05 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 190mm | |
| Cutting Capacity | 11.5 mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5746, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 190mm | ||
Cutting Capacity 11.5 mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5746, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
High Leverage Combination Pliers
35% less effort required than with conventional combination pliers
With cutting edges (hardness approx. 63 HRC) for heavy duty
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex 1-Piece Combination Plier, 200 mm Overall
- Knipex 1-Piece Combination Plier, 230 mm Overall
- Knipex 1-Piece Combination Plier, 180 mm Overall
- Knipex 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 180mm Overall
- Knipex 1-Piece Combination Plier, 231 mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
