Facom 416.MT 1-Piece Nose Plier, 110 Overall, 10.5mm Jaw
- RS Stock No.:
- 267-5724
- Mfr. Part No.:
- 416.MT
- Brand:
- Facom
Subtotal (1 unit)*
$179.45
(exc. GST)
$197.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.45 |
*price indicative
- RS Stock No.:
- 267-5724
- Mfr. Part No.:
- 416.MT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 110 | |
| Material | Stainless Steel | |
| ESD Safe | No | |
| Jaw Length | 10.5mm | |
| Jaw Shape | Straight | |
| Model Number | 416.MT | |
| Standards/Approvals | DIN ISO 9654, NF ISO 9654, ISO 9654, ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 110 | ||
Material Stainless Steel | ||
ESD Safe No | ||
Jaw Length 10.5mm | ||
Jaw Shape Straight | ||
Model Number 416.MT | ||
Standards/Approvals DIN ISO 9654, NF ISO 9654, ISO 9654, ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Micro Tech machined cutters that has compact noses for difficult access.
Fall prevention models avoid wire ejection
Related links
- Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth 42mm Jaw
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- Bahco 1-Piece Nose Plier Round 46mm Jaw
- Bahco 7893K 1-Piece Nose Plier Serrated 20mm Jaw ESD Safe
- Bernstein 1-Piece Nose Plier Serrated 32mm Jaw ESD Safe
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Bahco 1-Piece Nose Plier VDE/1000V Approved, 37mm Jaw
