Bahco 7893K 1-Piece Nose Plier Serrated, 120mm Overall, 20mm Jaw ESD Safe
- RS Stock No.:
- 281-9195
- Mfr. Part No.:
- 7893K
- Brand:
- Bahco
Subtotal (1 unit)*
$160.85
(exc. GST)
$176.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.85 |
*price indicative
- RS Stock No.:
- 281-9195
- Mfr. Part No.:
- 7893K
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 0.8 mm | |
| Overall Length | 120mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Mono-Material Ergonomic, Synthetic | |
| Jaw Length | 20mm | |
| Jaw Width | 9mm | |
| Finish | Polished | |
| Jaw Style | Serrated | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 0.8 mm | ||
Overall Length 120mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Mono-Material Ergonomic, Synthetic | ||
Jaw Length 20mm | ||
Jaw Width 9mm | ||
Finish Polished | ||
Jaw Style Serrated | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Short Serrated Snipe Nose Pliers, featuring a synthetic handle, are meticulously crafted with numerically controlled machine grinding, ensuring precision and elevating the tool's reliability and consistency, additionally, the incorporated screw joint minimizes friction and maximizes jaw alignment for optimal performance.
ESD safe mono-material handles with return spring
High performance alloyed steel
Polished finish
- RS Stock No. 8473005
- Mfr. Part No. E6022.CRBG
Each
$132.93
- RS Stock No. 3438830
- Mfr. Part No. T3767D 120
Each
$96.12
- RS Stock No. 2284092
- Mfr. Part No. RX 7891
Each
$189.67
- RS Stock No. 8472992
- Mfr. Part No. E6012.CRBG
Each
$183.13
Related links
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- ideal-tek PP2003E.IT Flat Nose Plier Serrated 20mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- Lindstrom RX 7490 1-Piece Flat Nose Plier Flat Nose 20mm Jaw ESD Safe
- Lindstrom 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe












