Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth, 150mm Overall, 42mm Jaw
- RS Stock No.:
- 794-7852
- Mfr. Part No.:
- 403.MT
- Brand:
- Facom
Subtotal (1 unit)*
$107.07
(exc. GST)
$117.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 79 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.07 |
*price indicative
- RS Stock No.:
- 794-7852
- Mfr. Part No.:
- 403.MT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Bent Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| Handle Type | Comfort Grip | |
| Jaw Length | 42mm | |
| Jaw Width | 14mm | |
| Nose Angle | 40° | |
| Jaw Style | Smooth | |
| Standards/Approvals | ASME B107.500, NF ISO 9655, ISO 9655, DIN ISO 9655 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Bent Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
Handle Type Comfort Grip | ||
Jaw Length 42mm | ||
Jaw Width 14mm | ||
Nose Angle 40° | ||
Jaw Style Smooth | ||
Standards/Approvals ASME B107.500, NF ISO 9655, ISO 9655, DIN ISO 9655 | ||
Non Compliant
- COO (Country of Origin):
- FR
Micro-Tech® Long Gripper Pliers
Professional pliers that serve the needs of all laboratory, production and maintaenance needs.
For powerful loads
Matte black non-reflective finish
Leaf spring
DIN ISO 9655
Related links
- SAM 1-Piece Long Nose Plier Smooth 40mm Jaw
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- Knipex 1-Piece Long Nose Plier 42mm Jaw
- Knipex 1-Piece Long Nose Plier Pointed 42mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Facom 181EF.25CPE 1-Piece Long Nose Plier 42mm Jaw
