Bahco 2421S-140 1-Piece Nose Plier, 140mm Overall VDE/1000V Approved, 37mm Jaw
- RS Stock No.:
- 270-2364
- Mfr. Part No.:
- 2421S-140
- Brand:
- Bahco
Subtotal (1 unit)*
$91.87
(exc. GST)
$101.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.87 |
*price indicative
- RS Stock No.:
- 270-2364
- Mfr. Part No.:
- 2421S-140
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Tip Size | 2.5 mm | |
| Overall Length | 140mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Material | High Alloy Steel | |
| Handle Type | Comfort Grip, Insulated | |
| Jaw Length | 37mm | |
| Jaw Width | 15mm | |
| Finish | Phosphate | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Tip Size 2.5 mm | ||
Overall Length 140mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Material High Alloy Steel | ||
Handle Type Comfort Grip, Insulated | ||
Jaw Length 37mm | ||
Jaw Width 15mm | ||
Finish Phosphate | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO long flat nose pliers has insulated dual component handles with phosphate finish. It has overall length of 140 mm.
Developed according to the scientific ERGO process
Tips provide good grip and improved accessibility in confined spaces
Particularly designed for gripping flat material
Related links
- Bahco 2430S-140 1-Piece Nose Plier Straight 37mm Jaw
- Bahco 1-Piece Nose Plier 50mm Jaw
- SAM 1-Piece Combination Plier 37mm Jaw
- Bahco 1-Piece Nose Plier 49mm Jaw
- Bahco 1-Piece Nose Plier Round 46mm Jaw
- Bahco 2421S-180 1-Piece Flat Nose Plier 57.5mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
