Expert by Facom 1-Piece Long Nose Plier, 200mm Overall Serrated VDE/1000V Approved, 50mm Jaw
- RS Stock No.:
- 255-2750
- Mfr. Part No.:
- E050411
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$54.93
(exc. GST)
$60.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $54.93 | - |
| 15 - 39 | $52.74 | 3% |
| 40 + | $50.56 | 7% |
*price indicative
- RS Stock No.:
- 255-2750
- Mfr. Part No.:
- E050411
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Material | Chromium | |
| Handle Type | Ergonomic | |
| Jaw Length | 50mm | |
| Jaw Style | Serrated | |
| Jaw Shape | Bent | |
| Standards/Approvals | DIN ISO 5745, IEC EN 60900 | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Material Chromium | ||
Handle Type Ergonomic | ||
Jaw Length 50mm | ||
Jaw Style Serrated | ||
Jaw Shape Bent | ||
Standards/Approvals DIN ISO 5745, IEC EN 60900 | ||
Non-Sparking No | ||
Height Safe No | ||
- COO (Country of Origin):
- FR
The Expert by Facom 1/2 round nose 40° angled plier has thin nose ensuring optimum access when used in a confined environment. It has ergonomic expert handle for comfortable use during long and highly repetitive cutting.
1000V insulated
Related links
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Facom 1-Piece Long Nose Plier Flat Jaw 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Gedore Long Nose Plier VDE/1000V Approved, 50mm Jaw
- Bahco 1-Piece Nose Plier 50mm Jaw
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe