Facom 1-Piece Round Nose Plier Serrated, 160mm Overall
- RS Stock No.:
- 236-2218
- Mfr. Part No.:
- 195A.16CPE
- Brand:
- Facom
Subtotal (1 unit)*
$79.23
(exc. GST)
$87.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.23 |
*price indicative
- RS Stock No.:
- 236-2218
- Mfr. Part No.:
- 195A.16CPE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Short Half-Round Nose Plier | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Handle Type | Bi-Material Ergonomic | |
| Material | HCS | |
| Finish | Chrome | |
| Nose Angle | 40° | |
| Jaw Style | Serrated | |
| Standards/Approvals | ISO 5745, NF ISO 5745, ASME B107.500, DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Short Half-Round Nose Plier | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Handle Type Bi-Material Ergonomic | ||
Material HCS | ||
Finish Chrome | ||
Nose Angle 40° | ||
Jaw Style Serrated | ||
Standards/Approvals ISO 5745, NF ISO 5745, ASME B107.500, DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 195A.CPE series pliers has narrow, finely serrated tips with 40° angled tip and side cutting edges and cutting edges for copper and hard steel wire to maximum specification of 1.6mm 160 kg/mm².
Chrome finish for corrosion resistance
High durability Carbon alloy steel, with induction hardened cutting edges
Related links
- Facom 1-Piece Round Nose Plier Serrated, 200 mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 160 mm Overall
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw
- Facom 1-Piece Round Nose Plier Serrated, 170 mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 170 mm Overall VDE/1000V Approved
- Facom 1-Piece Round Nose Plier Smooth, 160 mm Overall
- Expert by Facom 1-Piece Long Nose Plier Serrated 70mm Jaw
