Facom 1-Piece Long Nose Plier Flat Jaw, 165mm Overall VDE/1000V Approved, 50mm Jaw
- RS Stock No.:
- 220-9343
- Mfr. Part No.:
- 188.16AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$158.41
(exc. GST)
$174.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.41 |
*price indicative
- RS Stock No.:
- 220-9343
- Mfr. Part No.:
- 188.16AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Plier | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 50mm | |
| Jaw Style | Flat Jaw | |
| Standards/Approvals | DIN EN 60900, NF ISO 5746, NF EN 60900, ASME B107.500, EN 60900, DIN ISO 5746, ISO 5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Plier | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 50mm | ||
Jaw Style Flat Jaw | ||
Standards/Approvals DIN EN 60900, NF ISO 5746, NF EN 60900, ASME B107.500, EN 60900, DIN ISO 5746, ISO 5746 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- FR
The Facom VSE series flat nose plier which is insulated. It has voltage rating of 1000V.
Serrated nose tips
burnished head finish
Related links
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Facom 1-Piece Round Nose Plier 50mm Jaw ESD Safe
- Gedore Long Nose Plier VDE/1000V Approved, 50mm Jaw
- Facom 1-Piece Long Nose Plier Serrated, 200 mm Overall VDE/1000V Approved
