Gedore Round Nose Plier, 160mm Overall Serrated VDE/1000V Approved, 48mm Jaw ESD Safe

Subtotal (1 unit)*

$61.22

(exc. GST)

$67.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +$61.22

*price indicative

RS Stock No.:
772-4214
Mfr. Part No.:
VDE 8122-160 H
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Round Nose Plier

VDE/1000V Approved

Yes

Overall Length

160mm

Material

Steel

ESD Safe

Yes

Jaw Length

48mm

Finish

Chrome Plated

Jaw Style

Serrated

Standards/Approvals

VDE insulation up to 1000 V, CE-EN 345-1, DIN ISO 2936, DIN ISO 2380-1, IEC 60900:2004, VDE 0303, VDE 0680, DIN EN 60903, EN 60900, DIN ISO 8764-1

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
AT

VDE Round Nose Insulated Pliers


1000V insulated round nose pliers with long jaws ideal for gripping and bending.

Serrated jaws for firm grip

Manufactured from hardened & tempered steel

Chrome plated finish

VDE insulated handles with comfortable grip

Standards

EN60900, IEC600900 2004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy