Subtotal (1 unit)*
$52.04
(exc. GST)
$57.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.04 |
*price indicative
- RS Stock No.:
- 236-0193
- Mfr. Part No.:
- BC.25VSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Overall Length | 155mm | |
| Material | Resin | |
| Jaw Opening | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Overall Length 155mm | ||
Material Resin | ||
Jaw Opening 40mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Facom insulated plier powerful clamping resin plier for assembly of insulating mats. Fitted with a suspension hook.
Max opening: 40 mm
Related links
- RS PRO Long Nose Plier 28mm Jaw
- Bahco NS400-160 1-Piece Combination Plier 24mm Jaw
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
- RND RND 550-00273 1-Piece Plier 37mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 40mm Jaw ESD Safe
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw
- Facom 1-Piece Round Nose Plier Smooth, 155 mm Overall
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw ESD Safe
