RS PRO 1-Piece Long Needle-Nose Plier Round, 155mm Overall, 28mm Jaw

Subtotal (1 unit)*

$20.93

(exc. GST)

$23.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.93

*price indicative

RS Stock No.:
429-683
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Long Needle-Nose Plier

Sub Type

Micro Head

Tip Size

Very Thin Tips

Number of Pieces

1

Overall Length

155mm

Handle Type

Bi-Material, Anti-Slip, Ergonomic

ESD Safe

No

Material

High Carbon Steel

Jaw Length

28mm

Finish

Anti-Reflection Phosphating

Jaw Style

Round

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Long Needle-Nose Plier, 155 mm Length, Steel


The RS PRO Long Needle-Nose Plier is designed for precision work in tight spaces, making it ideal for gripping components without causing damage. Its long, smooth jaws and thin tips provide excellent control, while the 155 mm length ensures ease of use in various applications.

Features and Benefits


Needle-nose design: Ideal for accessing and gripping components in confined areas

High carbon steel construction: Provides durability and strength for long-term use

Anti-reflection phosphating surface: Ensures a clear view of the work area

Grounded holes and surfaces: Allows for precise movements and control

Ergonomic anti-slip handle: Offers a comfortable and secure grip, even during extended use

Applications


Microelectronics

Jewellery making

Laboratory work

Watch making and repairs

DIY projects

Additional Information


Made in Italy

Steel thickness: 2 mm

Jaw length: 28 mm

Grip model: S

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy