Knipex 4-Piece Straight Nose Circlip Plier Circlip Plier Set
- RS Stock No.:
- 267-8461
- Distrelec Article No.:
- 302-23-005
- Mfr. Part No.:
- 00 19 56 V01
- Brand:
- Knipex
Subtotal (1 unit)*
$223.58
(exc. GST)
$245.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.58 |
*price indicative
- RS Stock No.:
- 267-8461
- Distrelec Article No.:
- 302-23-005
- Mfr. Part No.:
- 00 19 56 V01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier Set | |
| Set Type | Straight Nose Circlip Plier | |
| Number of Pieces | 4 | |
| Set Contents | Circlip Pliers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier Set | ||
Set Type Straight Nose Circlip Plier | ||
Number of Pieces 4 | ||
Set Contents Circlip Pliers | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 00 19 56 V01 Set of Circlip Pliers 4 parts
00 19 56 V01 Set of Circlip Pliers High-quality tool roll MADE from Durable polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 315 x 275 mm. Four common Circlip Pliers for internal and external circlips. Content: 1 x 44 11 J1 KNIPEX Circlip Pliers for internal circlips in bore holes (Ø 12 - 25 mm), 1 x 44 11 J2 KNIPEX Circlip Pliers for internal circlips in bore holes (Ø 19 - 60 mm), 1 x 46 11 A1 KNIPEX Circlip Pliers for external circlips on shafts (Ø 10 – 25 mm), 1 x 46 11 A2 KNIPEX Circlip Pliers for external circlips on shafts (Ø 19 – 60 mm),
Features and Benefits
Four Common Circlip Pliers For Internal And External Circlips
Technical attributes
High-Quality Tool Roll Made From Durable Polyester Fabric
With Practical, Adjustable Quick Release Fastener
Dimensions, Open (L X H): 315 X 275 Mm
With Practical, Adjustable Quick Release Fastener
Dimensions, Open (L X H): 315 X 275 Mm
Related links
- Knipex 4-Piece Precision Circlip Plier Circlip Plier Set
- Knipex 8-Piece Straight Nose Circlip Plier Circlip Plier Set
- Knipex 4-Piece Circlip Plier Set Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set
- Knipex 6-Piece Snap Ring Plier Circlip Plier Set
- Gedore 4-Piece Circlip Plier Circlip Plier Set
- Facom PCSNJ4PB 4-Piece Circlip Plier Set Circlip Plier Set
