CK 1-Piece Long Nose Plier Snipe Nose, 155mm Overall, 40mm Jaw ESD Safe
- RS Stock No.:
- 132-5256
- Distrelec Article No.:
- 180-44-896
- Mfr. Part No.:
- T3777D 150
- Brand:
- CK
Subtotal (1 unit)*
$95.89
(exc. GST)
$105.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.89 |
*price indicative
- RS Stock No.:
- 132-5256
- Distrelec Article No.:
- 180-44-896
- Mfr. Part No.:
- T3777D 150
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose | |
| Number of Pieces | 1 | |
| Overall Length | 155mm | |
| Handle Type | Ergonomic | |
| Material | Alloy Steel | |
| ESD Safe | Yes | |
| Jaw Length | 40mm | |
| Jaw Width | 7.50mm | |
| Finish | Mirror Polished | |
| Jaw Style | Snipe Nose | |
| Standards/Approvals | DIN EN 61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose | ||
Number of Pieces 1 | ||
Overall Length 155mm | ||
Handle Type Ergonomic | ||
Material Alloy Steel | ||
ESD Safe Yes | ||
Jaw Length 40mm | ||
Jaw Width 7.50mm | ||
Finish Mirror Polished | ||
Jaw Style Snipe Nose | ||
Standards/Approvals DIN EN 61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK ESD Snipe Nose Pliers, 130 mm Overall Length, 22mm Jaw Length, 10mm Joint Width Length - T3777D 150
These long nose pliers are a single-piece hand tool intended for precision tasks in electrostatic-sensitive environments. They combine a slim snipe-nose jaw profile with corrosion-resistant mirror polishing to assist in delicate handling and component manipulation during Electronic Assembly and maintenance.
Features and Benefits:
• Alloy steel construction provides Durable cutting and gripping performance
• ESD-safe design prevents electrostatic discharge during sensitive operations
• Ergonomic handle reduces hand fatigue during repetitive tasks
• Mirror-polished finish minimises surface contamination and snagging
• Snipe-nose jaw shape enables access to confined areas
• ESD-safe design prevents electrostatic discharge during sensitive operations
• Ergonomic handle reduces hand fatigue during repetitive tasks
• Mirror-polished finish minimises surface contamination and snagging
• Snipe-nose jaw shape enables access to confined areas
Applications
• Suitable for precision component placement in electronics assembly
• Ideal for handling delicate parts during PCB repair
• Used for wire positioning in tight Terminal spaces
• Can be used for intricate bending and forming operations
• Used with antistatic workstations and mats
• Ideal for handling delicate parts during PCB repair
• Used for wire positioning in tight Terminal spaces
• Can be used for intricate bending and forming operations
• Used with antistatic workstations and mats
Is the tool suitable for use on electrostatic-sensitive components?
Yes, it meets ESD protection standards to reduce the risk of electrostatic discharge.
What material delivers the tool's mechanical durability?
The tool is MADE from alloy steel chosen for strength and wear resistance.
How does the jaw profile benefit fine manipulation tasks?
The snipe-nose style provides a tapered tip for reaching confined or recessed areas.
What surface treatment helps maintain cleanliness during use?
A mirror-polished finish reduces surface roughness and eases cleaning.
How many pieces are supplied in a single purchase?
The product is supplied as one individual piece.
Related links
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier, 39mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 49mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 31mm Jaw ESD Safe
- RND RND 550-00272 1-Piece Flat Nose Plier 40mm Jaw
