Bahco NS400-160 1-Piece Combination Plier, 155mm Overall, 24mm Jaw

Subtotal (1 unit)*

$527.31

(exc. GST)

$580.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.31

*price indicative

RS Stock No.:
171-927
Mfr. Part No.:
NS400-160
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Plier

Number of Pieces

1

Overall Length

155mm

Cutting Capacity

1 mm

Material

Aluminium Bronze

Handle Type

Polyvinyl Chloride

Jaw Length

24mm

Finish

Aluminium

Standards/Approvals

ISO 5746

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Combination Pliers Aluminium Bronze 150 mm


The Bahco Tools Non-sparking combination pliers are expertly crafted from aluminium bronze, making them an essential tool for professionals working in potentially explosive environments.

PVC coated handles offer a secure grip for improved handling

Manufactured in accordance with ISO 5746 standards

Non-sparking features protect against accidental ignition in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy