Facom MOD.PR12 2-Piece Water Pump Plier Straight, 250mm Overall VDE/1000V Approved, 7.5mm Jaw ESD Safe

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-0007
Mfr. Part No.:
MOD.PR12
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Water Pump Plier

Number of Pieces

2

VDE/1000V Approved

Yes

Overall Length

250mm

Handle Type

Standard

ESD Safe

Yes

Material

Alloy Steel

Jaw Length

7.5mm

Finish

Chrome

Jaw Style

Straight

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom module of 2 adjustable pliers including locking multigrid pliers 181A.25CPE. Long-nose lock-grip pliers 501A. Compatible with the Facom modular storage system compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.

Length: 175mm

Depth: 418mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy