Facom 187AP.20CPEPF 1-Piece Combination Plier Serrated, 205mm Overall, 7.5mm Jaw ESD Safe
- RS Stock No.:
- 201-2056
- Mfr. Part No.:
- 187AP.20CPEPF
- Brand:
- Facom
Subtotal (1 unit)*
$167.62
(exc. GST)
$184.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $167.62 |
*price indicative
- RS Stock No.:
- 201-2056
- Mfr. Part No.:
- 187AP.20CPEPF
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| Cutting Capacity | 2.2 mm 205 kg/ mm² | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic Grip, Bi-Material | |
| Material | Carbon Steel | |
| Jaw Length | 7.5mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | NF ISO 5746, DIN ISO 5746, ISO 5746, ASME B107.500 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
Cutting Capacity 2.2 mm 205 kg/ mm² | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Ergonomic Grip, Bi-Material | ||
Material Carbon Steel | ||
Jaw Length 7.5mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals NF ISO 5746, DIN ISO 5746, ISO 5746, ASME B107.500 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 187AP.20CPEPF Combination Pliers
Features & Benefits
Serrated flat and and oval pipe/cable gripping surfaces combined with a high perfomance cutting edges
Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of 2.2 mm 205 kg/mm²
Features nail & screw gripping channels
High Mechanical advantage due to off-set rivet and cutting edge geometry reducing effort
High durability : carbon alloy steel, with induction hardened cutting edges
Bi-material ergonomic grips resistant to chemical agents featuring return spring, tether ready point (tether point adds 10 mm to nominal length)
Chrome finish for corrosion resistance
Lifetime guarantee
Made in France
Applications
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom MOD.PR12 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier Straight 7.5mm Jaw ESD Safe
- Facom MOD.PR4 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
- Facom 2-Piece Locking Plier Straight 7.5mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 34mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated 22mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated 23mm Jaw ESD Safe
