BETA 1-Piece Water Pump Plier, 250mm Overall VDE/1000V Approved, 39mm Jaw

Subtotal (1 unit)*

$186.79

(exc. GST)

$205.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.79

*price indicative

RS Stock No.:
233-1286
Mfr. Part No.:
1048MQ 250
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Water Pump Plier

Sub Type

Boxed Joint

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

250mm

ESD Safe

No

Handle Type

Insulated

Jaw Length

39mm

Jaw Opening

48mm

Finish

Chrome Plated

Standards/Approvals

EN 60900

RoHS Status: Exempt

The BETA slip joint pliers has a boxed joint. Insulated voltage is 1000V.

Overall length 250mm

Chrome-plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy