Facom MOD.PR4 2-Piece Water Pump Plier Straight, 250mm Overall VDE/1000V Approved, 7.5mm Jaw ESD Safe

Subtotal (1 unit)*

$265.91

(exc. GST)

$292.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.91

*price indicative

RS Stock No.:
236-0008
Mfr. Part No.:
MOD.PR4
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Water Pump Plier

Number of Pieces

2

Overall Length

250mm

VDE/1000V Approved

Yes

Material

Steel

ESD Safe

Yes

Handle Type

Standard

Jaw Length

7.5mm

Finish

Chrome

Jaw Style

Straight

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 2-piece adjustable plier module including multigrid pliers 180.CPE. Multigrid lock-grip pliers 501AMP. Compatible with the Facom modular storage system.

Length: 175mm

Depth: 418mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy