Facom 180 1-Piece Water Pump Plier, 250mm Overall VDE/1000V Approved, 58mm Jaw
- RS Stock No.:
- 236-2175
- Mfr. Part No.:
- 180
- Brand:
- Facom
Subtotal (1 unit)*
$64.91
(exc. GST)
$71.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.91 |
*price indicative
- RS Stock No.:
- 236-2175
- Mfr. Part No.:
- 180
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | 180 | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | Yes | |
| Jaw Length | 58mm | |
| Jaw Opening | 44mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 8976, ISO 8976, ASME B107.500, NF ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type 180 | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved Yes | ||
Jaw Length 58mm | ||
Jaw Opening 44mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 8976, ISO 8976, ASME B107.500, NF ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 180 series high performance multigrip pliers has double heat treated tips and is ideal for confined spaces and long reach thin noses.
Capacity 44 mm
High resistance
Related links
- Stanley 1-Piece Water Pump Plier 10in Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Stanley 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Knipex Alligator® 1-Piece Water Pump Plier 36mm Jaw
- RS PRO Water Pump Plier, 250mm Overall VDE/1000V Approved
- Facom Water Pump Plier 58mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Facom MOD.PR12 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
