Stanley 0-84-294 1-Piece Water Pump Plier, 250mm Overall VDE/1000V Approved, 10in Jaw
- RS Stock No.:
- 555-655
- Mfr. Part No.:
- 0-84-294
- Brand:
- Stanley
Subtotal (1 unit)*
$65.14
(exc. GST)
$71.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.14 |
*price indicative
- RS Stock No.:
- 555-655
- Mfr. Part No.:
- 0-84-294
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Water Pump Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 250mm | |
| Material | Chrome Steel | |
| Jaw Length | 10in | |
| Standards/Approvals | IEC/CEI900, EN60900, VDE0692 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Water Pump Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 250mm | ||
Material Chrome Steel | ||
Jaw Length 10in | ||
Standards/Approvals IEC/CEI900, EN60900, VDE0692 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Water Pump Plier, 10in Jaw Length, 250mm Overall Length - 0-84-294
This water pump plier is an insulated adjustable hand tool designed for gripping and turning pipes, fittings and irregular shapes in electrical and general maintenance tasks. Constructed from chrome steel, it combines corrosion resistance with durability for repeated use. The tool meets multiple international insulation and safety approvals, making it suitable for work where protection against electrical hazards is required. It is supplied as a single-piece item for straightforward selection and deployment.
Features and Benefits:
• IEC EN60900 compliant for insulated live-work protection
• VDE0692 certified to support safe electrical handling
• VDE/1000V approval enabling work near 1000 V systems
• Chrome steel construction offering long-term wear resistance
• Adjustable jaw design delivering a secure grip across sizes
• VDE0692 certified to support safe electrical handling
• VDE/1000V approval enabling work near 1000 V systems
• Chrome steel construction offering long-term wear resistance
• Adjustable jaw design delivering a secure grip across sizes
Applications
• Suitable for electrician tasks near live circuits
• Ideal for plumbing fittings and pipework adjustments
• Used with insulated toolkits for site maintenance
• Can be used for mechanical assembly and disassembly
• Suitable for field service and repair operations
• Ideal for plumbing fittings and pipework adjustments
• Used with insulated toolkits for site maintenance
• Can be used for mechanical assembly and disassembly
• Suitable for field service and repair operations
What materials comprise the gripping and structural components?
The tool is manufactured from chrome steel which provides durability and resistance to wear.
Is the tool supplied as part of a multi-piece set?
It is provided as a single piece for direct use without additional items.
Which approvals indicate its suitability for electrical work?
It holds IEC/CEI900, EN60900 and VDE0692 approvals and is VDE/1000V approved.
What is the operational reach of the tool for handling tasks?
The overall length is 250 mm, with a 10in jaw length for extended reach and leverage.
Are there adjustment features to accommodate varied fastener sizes?
The plier includes an adjustable jaw mechanism to grip a range of component dimensions.
Related links
- Stanley FatMax Water Pump Plier 51mm Jaw
- Stanley 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- RS PRO Water Pump Plier, 250mm Overall VDE/1000V Approved
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Bahco 8224 1-Piece Water Pump Plier 41.85mm Jaw
