Facom 1-Piece Water Pump Plier, 300mm Overall, 60mm Jaw
- RS Stock No.:
- 235-8122
- Mfr. Part No.:
- 484A.30
- Brand:
- Facom
Subtotal (1 unit)*
$117.18
(exc. GST)
$128.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.18 |
*price indicative
- RS Stock No.:
- 235-8122
- Mfr. Part No.:
- 484A.30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Twin Slip Joint Multigrip Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 300mm | |
| Number of Positions | 7 | |
| Jaw Length | 60mm | |
| Jaw Opening | 38mm | |
| Finish | Satin Surface | |
| Standards/Approvals | NF ISO 8976, DIN ISO 8976, ASME B107.500, ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Twin Slip Joint Multigrip Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 300mm | ||
Number of Positions 7 | ||
Jaw Length 60mm | ||
Jaw Opening 38mm | ||
Finish Satin Surface | ||
Standards/Approvals NF ISO 8976, DIN ISO 8976, ASME B107.500, ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 484 series is the twin slip-joint multigrip plier. The pliers has inter-slotted jaws distribute load ither side of central pin.The overall length of the plier is the 300 mm and the weight is the 560 g.
2 heavy-gauge slots for optimum safety and durability
Satin surface
Related links
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- SAM 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
- Facom 1-Piece Water Pump Plier 73mm Jaw
- Facom 1-Piece Water Pump Plier 75mm Jaw
- BETA 1-Piece Water Pump Plier 48mm Jaw
