SAM Z-201-25 1-Piece Water Pump Plier, 250mm Overall Thin Jaw VDE/1000V Approved, 60mm Jaw
- RS Stock No.:
- 221-2713
- Mfr. Part No.:
- Z-201-25
- Brand:
- SAM
Subtotal (1 unit)*
$196.71
(exc. GST)
$216.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.71 |
*price indicative
- RS Stock No.:
- 221-2713
- Mfr. Part No.:
- Z-201-25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 9 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 60mm | |
| Jaw Opening | 60mm | |
| Finish | Chrome | |
| Jaw Style | Thin Jaw | |
| Standards/Approvals | IEC 60900, DIN 5231D, NF ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 9 | ||
Overall Length 250mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 60mm | ||
Jaw Opening 60mm | ||
Finish Chrome | ||
Jaw Style Thin Jaw | ||
Standards/Approvals IEC 60900, DIN 5231D, NF ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated slip-joint multigrip pliers has 9 positions and has thin jaws. It is easily and quickly adjusted.
Polished chrome finish
Anti-finger-trap device
Related links
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 60mm Jaw
- SAM 1-Piece Water Pump Plier 40mm Jaw
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
