Lapp OLFLEX HEAT 180 SiF Series Red 0.5 mm² Hook Up Wire, 19 x 250 μm, 100 m, 48104, Silicone

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$142.53

(exc. GST)

$156.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 17 November 2026
  • Plus 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$142.53$1.425-
25 +$135.55$1.3564%

*price indicative

RS Stock No.:
724-4487
Distrelec Article No.:
301-58-385
Mfr. Part No.:
48104
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

0.5mm²

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

19 x 250 μm

Cable Length

100m

Outside Diameter

2.1mm

Voltage

300V, 500V

Maximum Operating Temperature

180°C

Conductor Material

Tin Copper Wire

Minimum Operating Temperature

-50°C

Sub Type

Silicone Wire

Standards/Approvals

Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2

Jacket Material

Silicone

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

OLFLEX HEAT 180 SiF

Hazardous Area Certification

No

Number of Strands

19

Size of Strands

250μm

LAPP Hook Up Wire, 2000V Test Voltage, 500V Voltage Rating - ÖLFLEX HEAT 180 SiF Series - 48104


If you want a connection that can take the heat, this hook up wire from LAPP is a safe bet. You can count on it to perform in demanding conditions thanks to its extended operating temperature range of -50°C to +180°C. It can even withstand up to +200°C for short periods to suit installation in thermal systems such as saunas and furnaces. The conductive copper cable zips signals across the circuit in a flash for near-instant responses.

Features & Benefits


• Thin 20AWG wire size allows quick routing through space-restricted areas

• Red sheath is easy to spot in busy cable arrangements

• Halogen-free properties mean it won't release toxins if heated, enhancing workplace safety

Applications


• IT infrastructure

• Manufacturing industry

• Motors and transformers

Is this hook up wire resistant to corrosion?


Yes. The cable's jacket is resistant to chemicals, oils and fats, preventing the internal wires from corroding in challenging environments.

Olflex Heat 180 SiF


From Lapp, the OLFLEX HEAT is a single core cable with excellent temperature resistance. It features a silicone based insulation that makes it ideal for use in high temperature environments where conventional core insulation will brittle.

The cable has a flexible fine-wire conductor, and is halogen free, ensuring it is suitable for a wide range of applications. It also has resistance to oils, fats and chemical substances.

Features and Benefits

• Temperature Resistance

• Cold Resistance

• Resistance to some oils and chemical substances

• Halogen-free according to IEC 60754-1

• Corrosiveness of combustion gases according to IEC 60754-2

• Flame-retardant according IEC 60332-1-2

• Operating Temperature -50 °C to +180 °C (Adequate Ventilation Required)

• Minimum bending radius 6 x cable diameter for fixed applications

Applications

The Lapp OLFLEX HEAT 180 SiF cable is highly versatile, but its temperature resistance makes it particularly suited to;

• HVAC Systems

• Thermal and Heating Elements

• Furnace Construction

• Generator and Transformer Manufacturing

• Lighting Technology

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Note

These are supplied coiled and shrink wrapped NOT on a reel.

1 Reel of 100 Metre(s)
$142.53
1 Reel of 100 Metre(s)
$103.66
1 Reel of 100 Metre(s)
$137.98
1 Reel of 100 Metre(s)
$135.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy